2152QA5

VCC
607-2152QA5
2152QA5

Mfr.:

Description:
Panel Mount Indicator Lamps GREEN DIFFUSED 5/16" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
61,55 kr. 61,55 kr.
42,52 kr. 425,20 kr.
35,66 kr. 3.566,00 kr.
34,84 kr. 17.420,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  
Neon Panel Mount Indicators
Neon
Miniature Bayonet
1.2 mA
105 VAC to 125 VAC
Green
7.87 mm
Bulk
Brand: VCC
Current Rating: 1.2 mA
Lens Transparency: Diffused
Life: 25000 Hour
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
Unit Weight: 3,363 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99