2120A3

VCC
607-2120A3
2120A3

Mfr.:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 5/16" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
40,13 kr. 40,13 kr.
28,87 kr. 288,70 kr.
24,69 kr. 2.469,00 kr.
22,45 kr. 11.225,00 kr.
22,23 kr. 22.230,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
105 VAC to 125 VAC
Amber
7.87 mm
Bulk
Brand: VCC
Current Rating: 1.9 mA
Lens Transparency: Diffused
Life: 25000 Hour
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99