2111A3

VCC
607-2111A3

2111A3

Mfr.:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 5/16" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:

347 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
6,93 € 69,30 €
3,92 € 392,00 €
3,62 € 724,00 €
3,52 € 1.760,00 €
3,46 € 8.650,00 €
5.000 Quote
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
208 VAC to 250 VAC
Amber
5/16 in
2111A
Bulk
Brand: VCC
Current Rating: 1.9 mA
Length: 1.48 in
Lens Shape: Flat Round
Lens Transparency: Diffused
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 208 V to 250 V
Unit Weight: 5,002 g
CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99