1090QC4-28V

VCC
606-1090QC4-28V
1090QC4-28V

Mfr.:

Description:
Panel Mount Indicator Lamps INCND PMI W/TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
45,43 kr. 45,43 kr.
43,12 kr. 431,20 kr.
34,91 kr. 3.491,00 kr.
33,57 kr. 16.785,00 kr.
33,27 kr. 33.270,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  
Incandescent Panel Mount Indicators
Incandescent
Wire Terminal
40 mA
28 V
White
1/2 in
Bulk
Brand: VCC
Current Rating: 40 mA
Filament Type: C-2F
Lens Shape: Cylindrical
Life: 7000 Hour
Mounting Style: Panel Mount
MSCP: 0.3 MSCP
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 28 V
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8536610000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
85366199
BRHTS:
85318000
ECCN:
EAR99