RT4L

Trompeter / Cinch Connectivity Solutions
530-RT4L
RT4L

Mfr.:

Description:
Extraction, Removal & Insertion Tools TPS/TCM/TRS/TTM Removal Tool

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
507,73 kr. 507,73 kr.
399,56 kr. 1.997,80 kr.
386,73 kr. 3.867,30 kr.
383,74 kr. 7.674,80 kr.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Removal Tool
Removal tool straight 12 in
Brand: Trompeter / Cinch Connectivity Solutions
For Use With: TCM, TPS, TRS and TTM connectors
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 10
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205598000
CNHTS:
8205590000
USHTS:
8205595560
ECCN:
EAR99

Twinax/Triax Connectors

Trompeter / Cinch Connectivity Twinax/Triax Connectors are manufactured to meet or exceed Mil-Specs governing twinax connectors, specifically MIL-STD-1553B for airborne and ground checkout and MIL-STD-1760 external stores. Trompeter Twinax/Triax Connectors are designed for military applications to protect data signals from extraneous noise through non-signal carrying shielding. These impedance-matched connectors improve the throughput and interference rejection of digital data transmission systems. The TRB/TRT series is available as miniature 2-, 3-, and 4-lug, and push-on Twinax/Triax Connectors. TRB series Connectors are all metallic parts with fully enclosed outer conductors and center contacts plated with 50µ" gold. The TRS/TTM series is a subminiature concentric Twinax/Triax Connector for high density and weight reduction applications. These connectors are designed for blind mate rack and panel applications.