P568-025-2A

Tripp Lite
545-P568-025-2A
P568-025-2A

Mfr.:

Description:
HDMI Cables 25FT 4K60 HDMI2.0A CBL

In Stock: 356

Stock:
356 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
217,91 kr. 217,91 kr.
213,36 kr. 2.133,60 kr.
208,21 kr. 5.205,25 kr.
197,69 kr. 9.884,50 kr.
194,71 kr. 19.471,00 kr.
190,30 kr. 47.575,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: HDMI Cables
RoHS:  
HDMI
1 Position
HDMI
1 Position
Male / Male
24 AWG
25 ft
Black
Brand: Tripp Lite
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Series: P568
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 781,085 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99