N785-P01-SC-SM1

Tripp Lite
545-N785-P01-SC-SM1
N785-P01-SC-SM1

Mfr.:

Description:
Media Converters SC1310NM 10/100/1000GB MEDCNVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Media Converters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Gigabit Singlemode Fiber to Ethernets
Brand: Tripp Lite
Compliance: CCC, FCC, PSE, UL/cUL
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Media Converters
Series: Singlemode
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 771,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

PoE Solutions

Tripp Lite Power-over-Ethernet (PoE) Solutions are flexible and cost-effective devices for adding smart devices in factories. Tripp Lite PoE Solutions include PoE switches, injectors, and midspans, as well as power network device cabling.