XPJ1R004PB,LXHQ

Toshiba
757-XPJ1R004PBLXHQ
XPJ1R004PB,LXHQ

Mfr.:

Description:
MOSFETs S-TOGL N-CH 40V 160A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.440

Stock:
2.440 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,61 kr. 12,61 kr.
8,06 kr. 80,60 kr.
7,06 kr. 706,00 kr.
6,86 kr. 3.430,00 kr.
6,67 kr. 6.670,00 kr.
Full Reel (Order in multiples of 1500)
6,54 kr. 9.810,00 kr.
6,21 kr. 18.630,00 kr.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
Brand: Toshiba
Product Type: MOSFETs
Factory Pack Quantity: 1500
Subcategory: Transistors
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Automotive U-MOSIX-H Power MOSFETs

Toshiba Automotive U-MOSIX-H Power MOSFETs are 40V N-channel power MOSFETs ideal for automotive applications. These devices are housed in a small, low-resistance SOP Advance (WF) package. They feature low on-resistance, which can reduce conduction loss. The U-MOSIX-H series also lowers switching noise compared with Toshiba Electronic Devices and Storage Corporation’s previous series (U-MOSIV).

L-TOGL & S-TOGL AEC-Q 40V/80V/100V N-Ch MOSFETs

Toshiba L-TOGL and S-TOGL AEC-Q101 40V/80V/100V N-Channel MOSFETs deliver ultra-low on-resistance, a high drain current rating, and high heat dissipation. This is achieved by combining high heat dissipation packages [L-TOGL (large transistor outline gull-wing leads) and S-TOGL (small transistor outline gull-wing leads)] with the U-MOS IX-H and U-MOS X-H chip processes. Toshiba L-TOGL and S-TOGL MOSFETs also offer high current capability and high heat dissipation to help improve power density in a wide variety of automotive applications. The L-TOGL package is equivalent in size to the existing TO-220SM(W) package. However, XPQR3004PB greatly improves the current rating and significantly lowers the on-resistance to 0.23mΩ typical. L-TOGLs optimized package footprint also helps improve thermal characteristics when compared to the same-sized TO-220SM(W) package.