TCD1103GFG(8Z,AA2)

Toshiba
757-TCD1103GFG8ZAA2
TCD1103GFG(8Z,AA2)

Mfr.:

Description:
Optical Sensors - Image Sensors CCD Linear Image Sensor - B/W - 1500x1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.393

Stock:
1.393 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
98,32 kr. 98,32 kr.
89,45 kr. 447,25 kr.
86,09 kr. 860,90 kr.
82,21 kr. 2.055,25 kr.
79,37 kr. 3.968,50 kr.
72,66 kr. 8.719,20 kr.
69,60 kr. 16.704,00 kr.
68,86 kr. 41.316,00 kr.
67,29 kr. 72.673,20 kr.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optical Sensors - Image Sensors
RoHS:  
CCD Linear Image Sensor
1500 x 1
B&W
- 25 C
+ 60 C
5.5 um x 64 um
GLCC-16
3.3 V
Tray
Brand: Toshiba
Product Type: Image Sensors
Factory Pack Quantity: 120
Subcategory: Sensors
Supply Voltage - Max: 4 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8542399000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

CCD Linear Image Sensors

Toshiba CCD Linear Image Sensors are solid-state devices that convert an optical image into an analog signal in a line-by-line style. The CCD Linear Image Sensors are available in various types and packages to meet user's requirements. The devices feature B/W, color, and color/BW types with a pixel choice from 1500 to 10680. Power supply ranges from 3.3V to 12V.