DF5A5.6FUTE85LF

Toshiba
757-DF5A56FUTE85LF
DF5A5.6FUTE85LF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 4 Circuit 29pF 1uA 5.6V 200mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.922

Stock:
4.922 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 kr. 1,54 kr.
1,04 kr. 10,40 kr.
0,492 kr. 49,20 kr.
0,485 kr. 485,00 kr.
Full Reel (Order in multiples of 3000)
0,313 kr. 939,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
2.5 V
SMD/SMT
5.3 V
SOT-353-5
65 pF
30 kV
- 55 C
+ 125 C
DF5A5.6
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 6,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99