XC9147A50CER-G

Torex Semiconductor
865-XC9147A50CER-G
XC9147A50CER-G

Mfr.:

Description:
DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,16 kr. 12,16 kr.
7,53 kr. 75,30 kr.
6,31 kr. 157,75 kr.
4,95 kr. 495,00 kr.
4,28 kr. 1.070,00 kr.
3,87 kr. 1.935,00 kr.
3,53 kr. 3.530,00 kr.
Full Reel (Order in multiples of 3000)
3,20 kr. 9.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
650 mV
6 V
5 V
750 mA
USP-6C
2 mm (0.079 in)
1.8 mm (0.071 in)
0.6 mm (0.024 in)
Industrial
XC9147
Brand: Torex Semiconductor
Case Style: Encapsulated
Dimensions: 1.8 mm x 2 mm x 0.6 mm
Input Voltage: 650 mV to 6 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99