UCC5870QDWJRQ1

Texas Instruments
595-UCC5870QDWJRQ1
UCC5870QDWJRQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 3.75kVrm s 30A single-channel A 595-UCC5870QDWJQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
103,54 kr. 103,54 kr.
82,06 kr. 820,60 kr.
76,69 kr. 1.917,25 kr.
70,80 kr. 7.080,00 kr.
68,04 kr. 17.010,00 kr.
67,89 kr. 33.945,00 kr.
Full Reel (Order in multiples of 750)
64,90 kr. 48.675,00 kr.
4.500 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
132,86 kr.
Min:
1

Similar Product

Texas Instruments UCC5870QDWJQ1
Texas Instruments
Galvanically Isolated Gate Drivers Automotive 3.75kVrm s 30A single-channel A 595-UCC5870QDWJRQ1
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC5870
SMD/SMT
SSOP-36
- 40 C
+ 125 C
150 ns
150 ns
150 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Inverting
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 30 A
Product: IGBT, MOSFET Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

UCC5870-Q1 IGBT/SiC MOSFET Gate Driver

Texas Instruments UCC5870-Q1 IGBT/SiC MOSFET Gate Driver is a functional safety compliant, isolated, highly configurable single-channel gate driver targeted to drive high power SiC MOSFETs and IGBTs in EV/HEV applications. Power transistor protections such as shunt resistor based over-current, NTC based over-temperature, and DESAT detection, including selectable soft turn off or two-level turn off during these faults. To further reduce the application size, the Texas Instruments UCC5870-Q1 integrates a 4A active Miller clamp during switching and an active gate pull-down while the driver is unpowered. An integrated 10-bit ADC enables monitoring up to six analog inputs and the gate driver temperature for enhanced system management. Diagnostics and detection functions are integrated to simplify the design of ASIL-D compliant systems. The parameters and thresholds for these features are configurable using the SPI interface, which allows the device to be used with nearly any SiC MOSFET or IGBT.