UCC5304DWVR

Texas Instruments
595-UCC5304DWVR
UCC5304DWVR

Mfr.:

Description:
Gate Drivers 5kVrms 4A/6A single -channel isolated ga A 595-UCC5304DWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.214

Stock:
2.214 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,71 kr. 16,71 kr.
12,46 kr. 124,60 kr.
11,34 kr. 283,50 kr.
10,22 kr. 1.022,00 kr.
9,62 kr. 2.405,00 kr.
9,33 kr. 4.665,00 kr.
Full Reel (Order in multiples of 1000)
9,25 kr. 9.250,00 kr.
8,88 kr. 17.760,00 kr.
8,36 kr. 41.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,83 kr.
Min:
1

Similar Product

Texas Instruments UCC5304DWV
Texas Instruments
Gate Drivers 5kVrms 4A/6A single -channel isolated ga A 595-UCC5304DWVR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
6 A
3 V
5.5 V
16 ns
12 ns
- 40 C
+ 125 C
UCC5304
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Moisture Sensitive: Yes
Pd - Power Dissipation: 700 mW
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

UCC5304 Isolated Single-Channel Gate Driver

Texas Instruments UCC5304 Isolated Single-Channel Gate Driver includes 4A peak-source and 6A peak-sink current. It is designed to drive power MOSFETs and GaNFETs in PFC, Isolated AC/DC, DC/DC, and synchronous rectification applications. The device has fast switching performance and robust ground bounce protection through greater than 100V/ns common-mode transient immunity (CMTI). The Texas Instruments UCC5304 is available in an 8.5mm SOIC-8 (DWV) package and can support isolation voltage up to 5kVRMS. Compared to an optocoupler, the UCC5304 family has a lower part-to-part skew, lower propagation delay, higher operating temperature, and higher CMTI.