UCC3895DWTR

Texas Instruments
595-UCC3895DWTR
UCC3895DWTR

Mfr.:

Description:
Switching Controllers BiCMOS Advanced Phas e Shift A 595-UCC38 A 595-UCC3895DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,35 kr. 33,35 kr.
25,44 kr. 254,40 kr.
23,57 kr. 589,25 kr.
21,34 kr. 2.134,00 kr.
20,37 kr. 5.092,50 kr.
19,69 kr. 9.845,00 kr.
19,17 kr. 19.170,00 kr.
Full Reel (Order in multiples of 2000)
18,58 kr. 37.160,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
4 Output
1 MHz
100 %
5 V
100 mA
0 C
+ 70 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: UCC3895EVM-001
Moisture Sensitive: Yes
Operating Supply Voltage: 9 V to 16.5 V
Product Type: Switching Controllers
Series: UCC3895
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 569 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99