UCC28880DR

Texas Instruments
595-UCC28880DR
UCC28880DR

Mfr.:

Description:
AC/DC Converters High Volt Switcher n on-isol AC/DC Conv A 595-UCC28881DR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.607

Stock:
5.607 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,43 kr. 13,43 kr.
9,92 kr. 99,20 kr.
9,03 kr. 225,75 kr.
8,06 kr. 806,00 kr.
7,61 kr. 1.902,50 kr.
7,31 kr. 3.655,00 kr.
7,12 kr. 7.120,00 kr.
Full Reel (Order in multiples of 2500)
6,86 kr. 17.150,00 kr.
6,74 kr. 33.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SOIC-7
4 W
Si
- 40 C
+ 125 C
UCC28880
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 95,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

UCC28880 700V Lowest IQ Off-Line Switcher

Texas Instruments UCC28880 700V Lowest IQ Off-Line Switcher integrates the controller and a 700V power MOSFET into one monolithic device. The device also integrates a high-voltage current source, enabling start-up and operation directly from the rectified mains voltage. The low quiescent current of the device enables excellent efficiency. With the UCC28880, the most common converter topologies, such as buck, buck-boost, and flyback can be built using a minimum number of external components. The Texas Instruments UCC28880 incorporates a soft-start feature for a controlled start-up of the power stage, which minimizes the stress on the power-stage components.