UCC28880D

Texas Instruments
595-UCC28880D
UCC28880D

Mfr.:

Description:
AC/DC Converters High Vltg Sw for Non -Iso AC/DC Conv A 5 A 595-UCC28881D

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,44 kr. 15,44 kr.
11,49 kr. 114,90 kr.
10,44 kr. 261,00 kr.
9,40 kr. 705,00 kr.
8,88 kr. 2.664,00 kr.
8,50 kr. 4.462,50 kr.
8,28 kr. 8.694,00 kr.
8,06 kr. 20.553,00 kr.
7,83 kr. 39.345,75 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,43 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-7
3.3 V
4 W
30 V
700 V
Buck, Buck-Boost, Flyback
Si
62 kHz
55 %
72 uA
- 40 C
+ 125 C
100 mA
UCC28880
Tube
Brand: Texas Instruments
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current
Unit Weight: 254 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

UCC28880 700V Lowest IQ Off-Line Switcher

Texas Instruments UCC28880 700V Lowest IQ Off-Line Switcher integrates the controller and a 700V power MOSFET into one monolithic device. The device also integrates a high-voltage current source, enabling start-up and operation directly from the rectified mains voltage. The low quiescent current of the device enables excellent efficiency. With the UCC28880, the most common converter topologies, such as buck, buck-boost, and flyback can be built using a minimum number of external components. The Texas Instruments UCC28880 incorporates a soft-start feature for a controlled start-up of the power stage, which minimizes the stress on the power-stage components.