UCC28811D

Texas Instruments
595-UCC28811D
UCC28811D

Mfr.:

Description:
LED Lighting Driver ICs LED Lighting Power C ontroller A 595-UCC A 595-UCC28811DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,35 kr. 6,35 kr.
4,58 kr. 45,80 kr.
3,74 kr. 93,50 kr.
3,53 kr. 264,75 kr.
3,36 kr. 1.008,00 kr.
3,25 kr. 1.706,25 kr.
3,02 kr. 3.171,00 kr.
2,95 kr. 11.947,50 kr.
2,91 kr. 23.352,75 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, Flyback
750 mA
SOIC-8
18 V
13 V
5 kHz to 250 kHz
Adjustable
UCC28811
- 40 C
+ 105 C
Adjustable Switch Frequency, Soft Start, Soft Switching
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dimming: Analog
Input Voltage: 13 V to 18 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Current Mode
Pd - Power Dissipation: 150 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 75
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Type: Inductive
Unit Weight: 72,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.