UCC21220DR

Texas Instruments
595-UCC21220DR
UCC21220DR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual -channel isolated ga A 595-UCC21220D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.322

Stock:
2.322 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,86 kr. 16,86 kr.
12,61 kr. 126,10 kr.
11,56 kr. 289,00 kr.
10,29 kr. 1.029,00 kr.
9,77 kr. 2.442,50 kr.
9,40 kr. 4.700,00 kr.
9,10 kr. 9.100,00 kr.
Full Reel (Order in multiples of 2500)
8,80 kr. 22.000,00 kr.
8,43 kr. 42.150,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
27,98 kr.
Min:
1

Similar Product

Texas Instruments UCC21220D
Texas Instruments
Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual -channel isolated ga A 595-UCC21220DR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21220
SMD/SMT
SOIC-16
2 Channel
3 kV
- 40 C
+ 125 C
950 mW
45 ns
8 ns
8 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC21220EVM-009
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3 V
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 6 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: GaN
Type: High-Side, Low-Side
Unit Weight: 187 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

UCC21220/UCC21220A Isolated Dual-Ch Gate Drivers

Texas Instruments UCC21220/UCC21220A 3.0kVRMS Isolated Dual-Channel Gate Drivers enable high efficiency, high power density, and robustness in a wide variety of power applications. The UCC21220/UCC21220A is designed with best-in-class dynamic performance driving power MOSFET, IGBT, and GaN transistors. The UCC21220/UCC21220A  Drivers can be configured as two low-side drivers, two high-side drivers, or half-bridge drivers. Two outputs can be paralleled to form a single driver. This doubles the drive strength for heavy load conditions without internal shoot-through. A 3.0kVRMS isolation barrier separates the input side from the two output drivers, with a minimum of 100V/ns common-mode transient immunity (CMTI). The UCC21220/UCC21220A provides protection features that include a DIS pin that shuts down both outputs simultaneously when it is set high and an INA/B pin that rejects input transient shorter than 5ns. Additional features on the device are an undervoltage lockout (UVLO), active pull-down protection that clamps the output below 2.1V when unpowered or floated, and both inputs and outputs that can withstand –2V spikes for 200ns.