TXB0108NMER

Texas Instruments
595-TXB0108NMER
TXB0108NMER

Mfr.:

Description:
Translation - Voltage Levels 8-Bit Bidirectional Voltage-Level Shifte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.185

Stock:
4.185 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,94 kr. 11,94 kr.
8,88 kr. 88,80 kr.
8,06 kr. 201,50 kr.
7,18 kr. 718,00 kr.
6,74 kr. 1.685,00 kr.
6,61 kr. 6.610,00 kr.
Full Reel (Order in multiples of 2500)
6,07 kr. 15.175,00 kr.
5,92 kr. 29.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
100 Mb/s
NFBGA-20
5.5 V
1.2 V
TXB0108
4 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Operating Supply Current: 3.5 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TXB0108/TXB0108-Q1 8-Bit Voltage-Level Translator

Texas Instruments TXB0108/TXB0108-Q1 Bi-Directional Voltage-Level Shifter is an 8-bit non-inverting translator that uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65V to 5.5V. This feature allows for universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes. VCCA should not exceed VCCB.