TUSB4020BIPHPR

Texas Instruments
595-TUSB4020BIPHPR
TUSB4020BIPHPR

Mfr.:

Description:
USB Interface IC Two-Port USB 2.0 Hub 48-HTQFP -40 to 85 A 595-TUSB4020BIPHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603
Can Dispatch Immediately
On Order:
1.000
Expected 09/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
29,09 kr. 29,09 kr.
22,16 kr. 221,60 kr.
20,37 kr. 509,25 kr.
18,43 kr. 1.843,00 kr.
17,53 kr. 4.382,50 kr.
17,01 kr. 8.505,00 kr.
Full Reel (Order in multiples of 1000)
16,49 kr. 16.490,00 kr.
15,74 kr. 31.480,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
33,72 kr.
Min:
1

Similar Product

Texas Instruments TUSB4020BIPHP
Texas Instruments
USB Interface IC RS232/IrDA USB Hub C onverter ALT 595-TU ALT 595-TUSB3410VF

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB4020BI
USB Hubs
Hub Controller
SMD/SMT
HTQFP-48
USB 2.0
High Speed (HS)
480 Mb/s
990 mV
3.6 V
15 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB4020BPHPEVM
Interface Type: I2C/SMBus
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 134,500 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TUSB4020BI/TUSB4020BI-Q1 High-Speed USB 2.0 Hub

Texas Instruments TUSB4020BI/TUSB4020BI-Q1 Two-Port High-Speed USB 2.0 Hub that provides USB high-speed/full-speed connections on the upstream port. It also provides high-speed, full-speed, or low-speed connections on the two downstream ports. When the upstream port is connected to an electrical environment that supports high-speed and full-speed/low-speed connections, high-speed and full-speed/low-speed USB connectivity is enabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, high-speed connectivity is disabled on the downstream ports. The device supports per port or ganged power switching and overcurrent protection. The TUSB4020BI-Q1 devices are AEC-Q100 qualified for automotive applications.