TSD12CDYFR

Texas Instruments
595-TSD12CDYFR
TSD12CDYFR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 12V bidirectional su rge protection devi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.830

Stock:
5.830 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,92 kr. 3,92 kr.
2,43 kr. 24,30 kr.
1,56 kr. 156,00 kr.
1,31 kr. 655,00 kr.
1,07 kr. 1.070,00 kr.
Full Reel (Order in multiples of 3000)
0,925 kr. 2.775,00 kr.
0,806 kr. 4.836,00 kr.
0,709 kr. 6.381,00 kr.
0,686 kr. 16.464,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
SMD/SMT
26 V
19 V
SOD-323-2
15 A
390 W
8 pF
30 kV
30 kV
- 55 C
+ 150 C
TSD12C
Reel
Cut Tape
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes

Texas Instruments TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes are designed to clamp harmful transients such as ESD and surge. The TSDxxC/TSDxxC-Q1 devices are rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4).