TS5V522CDBQR

Texas Instruments
595-TS5V522CDBQR
TS5V522CDBQR

Mfr.:

Description:
Video Switch ICs 5V 5BS VID EXCHANGE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 780 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,13 kr. 5,13 kr.
3,69 kr. 36,90 kr.
3,32 kr. 83,00 kr.
2,92 kr. 292,00 kr.
2,73 kr. 682,50 kr.
2,61 kr. 1.305,00 kr.
2,51 kr. 2.510,00 kr.
Full Reel (Order in multiples of 2500)
2,36 kr. 5.900,00 kr.
2,33 kr. 17.475,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
5 x SPDT
10 Ohms
380 MHz
6.6 ns
6 ns
4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Switches: 5 Switch
Off Isolation - Typ: - 44 dB
Product Type: Video Switch ICs
Series: TS5V522C
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 4.5 V
Unit Weight: 1,700 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

TS5V522C 5V 5-Bits Video Exchange Switch

Texas Instruments TS5V522C 5V 5-Bits Video Exchange Switch for Dual VGA Source to Sink is a high bandwidth analog switch offering a 2:2 dual-graphics crossover solution for VGA signal switching. TS5V522C is designed for switching between two VGA sources to either of the two destinations within a laptop computer. This device provides bidirectional data flow with near-zero propagation delay. TS5V522C Video Exchange Switch integrates five very high-frequency 380Mhz (Typ.) SPDT switches for RGB signals, two pairs of level-translating buffer for the HSYNC and VSYNC lines, and integrated ESD protection. The five crossover switches can be controlled by either 5V or 3.3V TTL control signals. Texas Instruments TS5V522C bypasses the VGA analog signal to the destination with fewer distortions.