TRF7960RHBR

Texas Instruments
595-TRF7960RHBR
TRF7960RHBR

Mfr.:

Description:
NFC/RFID Tags & Transponders Multi-Std Fully Int HF RFID Reader A 595 A 595-TRF7960RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
6.000
Expected 04/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
50,43 kr. 50,43 kr.
43,79 kr. 437,90 kr.
41,48 kr. 1.037,00 kr.
38,27 kr. 3.827,00 kr.
36,33 kr. 9.082,50 kr.
34,39 kr. 17.195,00 kr.
30,36 kr. 30.360,00 kr.
Full Reel (Order in multiples of 3000)
29,99 kr. 89.970,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
59,46 kr.
Min:
1

Similar Product

Texas Instruments TRF7960RHBT
Texas Instruments
NFC/RFID Tags & Transponders Mulit-Standard High Freq RFid Reader A 5 A 595-TRF7960RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 110 C
- 40 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: RFID Readers
Product Type: NFC/RFID Tags & Transponders
Series: TRF7960
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 71,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Reader ICs

Texas Instruments TRF796x is a multi-standard, fully-integrated, 13.56MHz radio frequency identification (RFID) analog front end and data framing reader system. The system features separate internal high-PSRR power supplies for analog, digital, and PA sections that provide noise isolation for superior read range and reliability. The TRF796x devices have receiver AM and PM RSSI, reader-to-reader anti-collision, wide operating voltage range of 2.7V to 5.5V, and ultralow-power modes. Built-in programming options make them suitable for a wide range of applications both in proximity and vicinity RFID systems.