TRF37T05IRGER

Texas Instruments
595-TRF37T05IRGER
TRF37T05IRGER

Mfr.:

Description:
Modulator/Demodulator 300-MHz to 4-GHz Qua drature Modulator A A 595-TRF37T05IRGET
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
54,53 kr. 163.590,00 kr.
6.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
73,41 kr.
Min:
1

Similar Product

Texas Instruments TRF37T05IRGET
Texas Instruments
Modulator/Demodulator 300-MHz to 4-GHz Qua drature Modulator A A 595-TRF37T05IRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator/Demodulator
RoHS:  
Modulator
Quadrature
5.8 dBm
3.3 V
306 mA
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Brand: Texas Instruments
Development Kit: TRF37T05EVM
Interface Type: Direct Launch DAC interface
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Modulator / Demodulator
Series: TRF37T05
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.15 V
Unit Weight: 54,600 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TRF37T05 300MHz to 4GHz Quadrature Modulator

Texas Instruments TRF37T05 300MHz to 4GHz Quadrature Modulator is a low-noise direct quadrature modulator with exceptional TDD performance. This TI device is capable of converting complex modulated signals from baseband or IF directly up to RF. TRF37T05 is a high-performance, superior-linearity device that is ideal to up-convert to RF frequencies of 300MHz through 4GHz. The modulator is implemented as a double-balanced mixer. The RF output block consists of a differential-to-single-ended converter that is capable of driving a single-ended 50Ω load. The TRF37T05 requires a 0.25V common-mode voltage for optimum linearity performance. TRF37T05 also provides a fast power-down pin that can be used to reduce power dissipation while maintaining optimized adjusted carrier feed-through performance in TDD applications.
Learn More