TRF370315IRGER

Texas Instruments
595-TRF370315IRGER
TRF370315IRGER

Mfr.:

Description:
Modulator/Demodulator 0.4-4.0GHz IQ Mod A 595-TRF370315IRGET A 595-TRF370315IRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
58,41 kr. 175.230,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator/Demodulator
RoHS:  
Quadrature
4 GHz
350 MHz
4.5 V to 5.5 V
210 mA
SiGe
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Brand: Texas Instruments
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Modulator / Demodulator
Series: TRF370315
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 45,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99