TPSM81033VCDR

Texas Instruments
595-TPSM81033VCDR
TPSM81033VCDR

Mfr.:

Description:
Switching Voltage Regulators 5.5V 2A 2.4MHz syn c hronous boost power

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-9
Boost
2.2 V to 5.5 V
1 A
1 Output
2.4 MHz
- 40 C
+ 125 C
TPSM81033
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPSM81033EVM-035
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 1.4 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM81033 Synchronous Boost Power Module

Texas Instruments TPSM81033 Synchronous Boost Power Module provides a power supply solution for smart devices and portable equipment powered by batteries and other power supplies. The TPSM81033 utilizes TI's MagPack packaging technology to integrate a synchronous boost converter and an inductor. This technology reduces external components, simplifies designs, and saves PCB area. The power module offers a 2A (typical) valley switch current limit, and the adaptive constant on-time valley-current-control topology operates at a 2.4MHz switching frequency and regulates the output voltage. During shutdown, the TPSM81033 is fully disconnected from the input power, consuming only a 0.1µA current for long battery life. Texas Instruments TPSM81033 Synchronous Boost Power Module features a 2.6mm x 2.5mm QFN-FCMOD package and a minimum amount of external components. Applications include optical modules, patient monitors, and smart meters.

In Stock: 8.250

Stock:
8.250
Can Dispatch Immediately
On Order:
1.500
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,35 kr. 28,35 kr.
21,48 kr. 214,80 kr.
19,77 kr. 494,25 kr.
17,90 kr. 1.790,00 kr.
17,01 kr. 4.252,50 kr.
16,93 kr. 8.465,00 kr.
16,41 kr. 16.410,00 kr.
Full Reel (Order in multiples of 2500)
15,44 kr. 38.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.