TPSM41625EVM

Texas Instruments
595-TPSM41625EVM
TPSM41625EVM

Mfr.:

Description:
Power Management IC Development Tools 4-V to 16-V input 0 .6-V to 7-V output

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 16 V
600 mV to 7 V
TPSM41625
TPSM41625
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPSM41625EVM / TPSM41615EVM Evaluation Boards

Texas Instruments TPSM41625EVM / TPSM41615EVM Evaluation Boards (EVMs) are configured to evaluate the operation of the TPSM41625 and TPSM41615. The TPSM41625 and TPSM41615 are power modules for current up to 25A. The input voltage range is 4V to 16V. The output voltage range is 0.6V to 7V. The Texas Instruments TPSM41625EVM / TPSM41615EVM makes evaluating the TPSM41625 or TPSM41615 operation easy.