TPSM33625FRDNR

Texas Instruments
595-TPSM33625FRDNR
TPSM33625FRDNR

Mfr.:

Description:
Switching Voltage Regulators 3-V to 36-V input 1 -V to 15-V output 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.994
Expected 22/06/2026
9.000
Expected 20/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,63 kr. 26,63 kr.
20,14 kr. 201,40 kr.
18,58 kr. 464,50 kr.
16,71 kr. 1.671,00 kr.
15,89 kr. 3.972,50 kr.
15,82 kr. 7.910,00 kr.
15,22 kr. 15.220,00 kr.
Full Reel (Order in multiples of 3000)
14,25 kr. 42.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
1 V to 15 V
2.5 A
1 Output
3 V
36 V
1.2 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
TPSM33625
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSM336x5 Synchronous Buck Converter Power Module

Texas Instruments TPSM336x5 Synchronous Buck Converter Power Module is a 2.5A, 36V input synchronous step-down DC/DC power module in a compact 3.5mm x 4.5mm x 2mm, 11-pin QFN package. The TPSM336x5 incorporates flip chip on lead (FCOL) packaging, power MOSFETs, and an integrated inductor and boot capacitor. The TPSM336x5 can be configured for 1V up to 15V output with a feedback divider and operated. The TI TPSM336x5 power module is intentionally designed to meet low standby power requirements for always-on industrial applications. The device offers an auto mode allowing frequency foldback when operating at light loads, achieving a no-load current consumption of 1.5µA at 13.5V VIN and high light load efficiency. A seamless transition between PWM and PFM modes and low MOSFET ON resistances deliver exceptional efficiency across the entire load range.