TPSI3050MDWZR

Texas Instruments
595-TPSI3050MDWZR
TPSI3050MDWZR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Extended temperature range isolated swi

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
176,06 kr. 176.060,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
TPSI3050M
SMD/SMT
SO-MOD-8
1 Channel
5000 Vrms
- 55 C
+ 125 C
350 mW
4.5 us
6 ns
5 ns
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage - Min: 3 V
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 254 mA
Output Current: 1.5 A, 3 A
Output Voltage: 10.2 V
Product: Isolated Switch Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 2.5 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Isolated Switch Driver
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
8542390090
ECCN:
EAR99