TPSF12C3QDYYRQ1

Texas Instruments
595-TPSF12C3QDYYRQ1
TPSF12C3QDYYRQ1

Mfr.:

Description:
Active Filters Automotive common-mo de active EMI filte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.942

Stock:
2.942 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,89 kr. 20,89 kr.
15,74 kr. 157,40 kr.
14,40 kr. 360,00 kr.
12,98 kr. 1.298,00 kr.
12,23 kr. 3.057,50 kr.
11,86 kr. 5.930,00 kr.
11,56 kr. 11.560,00 kr.
Full Reel (Order in multiples of 3000)
11,04 kr. 33.120,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Active Filters
RoHS:  
TPSF12C3
1 Channel
16 V
8 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-THIN-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 12 V
Product Type: Active Filters
Factory Pack Quantity: 3000
Subcategory: Filters
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
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99

TPSF12C3/TPSF12C3-Q1 Standalone Active Filter IC

Texas Instruments TPSF12C3/TPSF12C3-Q1 Standalone Active Filter IC is designed to reduce common-mode (CM) electromagnetic interference (EMI) in three-phase AC power systems. The active EMI filter (AEF) configured with voltage sense and current inject (VSCI) uses a capacitive multiplier circuit to emulate the Y-capacitors in a conventional passive filter design. The device senses the high-frequency noise on each power line using a set of sense capacitors. It injects noise-canceling currents back into the power lines using an injection capacitor. The circuit gain and the injection capacitance set the effective active capacitance. The AEF sensing and injection impedances use relatively low capacitance values with small component footprints. The device includes integrated filtering, compensation, protection circuitry, and an enable input.