TPS7H6013EVM-CVAL

Texas Instruments
595-7H6013EVM-CVAL
TPS7H6013EVM-CVAL

Mfr.:

Description:
Power Management IC Development Tools TPS7H6013EVM-CVAL

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.493,73 kr. 2.493,73 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
TPS7H6003
TPS7H6013-
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Communications Payload, Satellite Electrical Power System
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7H6013EVM-CVAL Gate Driver Evaluation Module

Texas Instruments TPS7H6013EVM-CVAL Gate Driver Evaluation Module (EVM) helps users evaluate the TPS7H6013-SP device. The TPS7H6013-SP is a radiation-hardened, QMLV 60V half-bridge GaN gate driver. The board accepts up to a 45V input and allows users to test the reliability of the TPS7H6013-SP by driving a GaN FET. By default, the evaluation module is set up to run with the PWM mode of Texas Instruments TPS7H6013-SP, which accepts an input of one switching signal and internally generates a complementary signal.