TPS7A2533DRVR

Texas Instruments
595-TPS7A2533DRVR
TPS7A2533DRVR

Mfr.:

Description:
LDO Voltage Regulators 300-mA 18-V ultra- l ow-IQ high-accurac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.986
Expected 30/04/2026
27.000
12.000
Expected 07/05/2026
15.000
Expected 04/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,58 kr. 5,58 kr.
4,03 kr. 40,30 kr.
3,63 kr. 90,75 kr.
3,19 kr. 319,00 kr.
2,98 kr. 745,00 kr.
2,86 kr. 1.430,00 kr.
2,75 kr. 2.750,00 kr.
Full Reel (Order in multiples of 3000)
2,63 kr. 7.890,00 kr.
2,56 kr. 15.360,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
3.3 V
300 mA
1 Output
Positive
2 uA
2.4 V
18 V
52 dB
Fixed
- 40 C
+ 125 C
210 mV
TPS7A25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 340 mV
Line Regulation: 0.1 %
Load Regulation: 0.5 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear
Voltage Regulation Accuracy: 1 %
Unit Weight: 10 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS7A25 LDO Linear Voltage Regulators

Texas Instruments TPS7A25 LDO Linear Voltage Regulators offer a very low quiescent current (IQ) and an input voltage range of 2.4V to 18V. The TPS7A25 Regulators provide features that allow modern appliances to meet increasingly rigorous energy requirements and help extend battery life in portable power solutions.