TPS7A0318PDQNRM3

Texas Instruments
595-TPS7A0318PDQNRM3
TPS7A0318PDQNRM3

Mfr.:

Description:
Linear Voltage Regulators Nanopower-IQ 200nA 2 00mA low-dropout (L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,14 kr. 3,14 kr.
2,21 kr. 22,10 kr.
1,97 kr. 49,25 kr.
1,72 kr. 172,00 kr.
1,59 kr. 397,50 kr.
1,51 kr. 755,00 kr.
1,45 kr. 1.450,00 kr.
Full Reel (Order in multiples of 3000)
1,45 kr. 4.350,00 kr.
1,34 kr. 8.040,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
TPS7A03
SMD/SMT
X2SON-4
1 Output
Positive
1.8 V
200 mA
Fixed
1.5 V
6 V
- 40 C
+ 125 C
200 nA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 5 mV
Load Regulation: 20 mV
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulator
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPS7A03 200mA Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS7A03 200mA Low-Dropout (LDO) Linear Regulators are ultra-small, ultra-low quiescent current LDO linear regulators that can source 200mA with excellent transient performance. The TPS7A03, with an ultra-low IQ of 200nA, is designed specifically for applications where a very low quiescent current is a critical parameter. This device maintains low IQ consumption even in dropout mode to increase battery life. When in shutdown or disabled mode, the device consumes ultra-low, 3nA IQ that helps increase the battery's shelf life.