TPS74701DRCRM3

Texas Instruments
595-TPS74701DRCRM3
TPS74701DRCRM3

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-VIN (0.8 -V) adjustable ultr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.417

Stock:
2.417 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,53 kr. 7,53 kr.
5,45 kr. 54,50 kr.
4,93 kr. 123,25 kr.
4,37 kr. 437,00 kr.
4,10 kr. 1.025,00 kr.
3,93 kr. 1.965,00 kr.
3,80 kr. 3.800,00 kr.
Full Reel (Order in multiples of 3000)
3,64 kr. 10.920,00 kr.
3,56 kr. 21.360,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
800 mV to 3.3 V
1.35 A
1 Output
800 mV
5.5 V
76 dB
Adjustable
- 40 C
+ 125 C
50 mV
TPS74701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 120 mV
Line Regulation: 0.001 %/V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 3.6 V
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS74701 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS74701 Low-Dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and designed for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with special start-up requirements.