TPS73201DRBRM3

Texas Instruments
595-TPS73201DRBRM3
TPS73201DRBRM3

Mfr.:

Description:
Linear Voltage Regulators 250mA high-accuracy ultra-low-dropout vo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.985

Stock:
2.985 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,54 kr. 6,54 kr.
4,73 kr. 47,30 kr.
4,27 kr. 106,75 kr.
3,77 kr. 377,00 kr.
3,53 kr. 882,50 kr.
3,38 kr. 1.690,00 kr.
3,26 kr. 3.260,00 kr.
Full Reel (Order in multiples of 3000)
3,10 kr. 9.300,00 kr.
3,04 kr. 18.240,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
TPS732
SMD/SMT
SON-8
1 Output
Positive
1.2 V to 5.5 V
250 mA
Adjustable, Fixed
1.7 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/A
Product: Linear Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 58 dB
Reference Voltage: 1.2 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
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
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS732/TPS732-Q1 Ultra LDO Voltage Regulators

Texas Instruments TPS732/TPS732-Q1 Ultra-Low-Dropout (LDO) Voltage Regulators use an NMOS pass transistor in a voltage-follower configuration. This device is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides a ground pin current and high reverse blockage (low reverse current), nearly constant over all output current values.