TPS65982-EVM

Texas Instruments
595-TPS65982-EVM
TPS65982-EVM

Mfr.:

Description:
Power Management IC Development Tools TPS65982-EVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.493,73 kr. 2.493,73 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
20 V
TPS65982
TPS65982
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: TPS65982 valuation module
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS65982-EVM Evaluation Module (EVM)

Texas Instruments TPS65982-EVM Evaluation Module (EVM) is a complete reference design for USB Type-C™ and power delivery applications. It allows the user to develop various power profiles and alternate modes, such as DisplayPort, and debug existing USB Type-C and power delivery systems. This evaluation module from Texas Instruments was designed before the USB power delivery specification change in March 2016. Therefore, it does not have the native hardware to support the 5, 9, 15, and 20V rails. To follow the new source power rules, please refer to TPS65982 designs for supporting voltages in USB-PD power rules or reference the TPS65981EVM.