TPS65268QRHBTQ1

Texas Instruments
595-TPS65268QRHBTQ1
TPS65268QRHBTQ1

Mfr.:

Description:
Switching Voltage Regulators 4-V to 8-V 3-A 2-A T riple Synchronous A A 595-TPS65268QRHBRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
35,88 kr. 35,88 kr.
27,45 kr. 274,50 kr.
25,36 kr. 634,00 kr.
23,05 kr. 2.305,00 kr.
Full Reel (Order in multiples of 250)
21,86 kr. 5.465,00 kr.
20,89 kr. 10.445,00 kr.
20,29 kr. 20.290,00 kr.
20,07 kr. 50.175,00 kr.
5.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-32
Buck
600 mV to 6 V
3 A
3 Output
4 V
8 V
780 uA
200 kHz to 2.3 MHz
- 40 C
+ 125 C
AEC-Q100
TPS65268
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 4 V to 8 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Step-Down Converter
Unit Weight: 73 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TPS65268-Q1 Triple Step-Down Converter

Texas Instruments TPS65268-Q1 Triple Step-Down Converter incorporates triple-synchronous buck converters with 4 to 8V wide input voltage. The converter in constant frequency peak current mode is designed to simplify its application while giving designers options to optimize the system according to targeted applications. The switching frequency of the converters is adjustable from 200kHz to 2.3MHz with an external resistor. An operation that is 180° out-of-phase between BUCK1 and BUCK2 and BUCK3 (BUCK2 and BUCK3 run in-phase) minimizes the input filter requirements. Each buck converter in the TPS65268-Q1 device operates in forced continuous-current mode (FCCM) at light load conditions for reduced output voltage ripple and improved load transient response. The Texas Instruments TPS65268-Q1 device features over-voltage, over-current, short-circuit, and over-temperature protection.