TPS62932DRLR

Texas Instruments
595-TPS62932DRLR
TPS62932DRLR

Mfr.:

Description:
Switching Voltage Regulators 3.8-V to 30-V input 2-A 200-kHz to 2.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.424

Stock:
12.424
Can Dispatch Immediately
On Order:
20.000
Expected 09/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,68 kr. 7,68 kr.
5,54 kr. 55,40 kr.
5,02 kr. 125,50 kr.
4,44 kr. 444,00 kr.
4,16 kr. 1.040,00 kr.
4,01 kr. 2.005,00 kr.
3,86 kr. 3.860,00 kr.
Full Reel (Order in multiples of 4000)
3,66 kr. 14.640,00 kr.
3,54 kr. 28.320,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
800 mV to 22 V
2 A
1 Output
3.8 V
30 V
12 uA
2.1 MHz
- 40 C
+ 150 C
TPS62932
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: TPS62933EVM
Input Voltage: 3.8 V to 30 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.8 V
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS62933/TPS62932 Buck Converters

Texas Instruments TPS62933/TPS62932 Buck Converters are high-efficiency, easy-to-use synchronous buck converters with a wide input voltage range of 3.8V to 30V. The devices support up to 3A (TPS62933) or 2A (TPS62932) continuous output current and 0.8V to 22V output voltage.