TPS628690EVM-135

Texas Instruments
595-TPS628690EVM-135
TPS628690EVM-135

Mfr.:

Description:
Power Management IC Development Tools TPS62869 evaluation module 5.5-V input

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V
500 mV
TPS62869
TPS628690-135
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Step-Down Converter
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS628690EVM-135 Converter Evaluation Module

Texas Instruments TPS628690EVM-135 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62869. The TPS62869 is a 6A step-down converter with DCS-Control in a small 1.5mm by 2.5mm QFN package solution. The evaluation module creates output voltages between 0.2V and 0.8375V with 1% accuracy output voltages from higher input voltages between 2.4V and 5.5V. The Texas Instruments TPS62869 is a highly efficient and tiny solution for point-of-load (POL) converter for space-constrained applications, such as artificial intelligence chips, camera modules, solid-state drives (SSDs), LPDDR5 memory, and optical modules.