TPS62843678EVM-030

Texas Instruments
595-TPS62843678EVM03
TPS62843678EVM-030

Mfr.:

Description:
Power Management IC Development Tools TPS62843 evaluation module for SOT-563 p

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
400 mV to 800 mV
TPS628436
TPS62843678-030
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62843678EVM-030 Evaluation Module

Texas Instruments TPS62843678EVM-030 Evaluation Module is configured to evaluate the operation of the TPS62843 600mA step-down converters. The converters offer 275nA IQ in 1.6mm × 1.6mm SOT-563 packages with 0.6mm pitch. The TI TPS62843678EVM-030 evaluation module includes three separate circuits to produce output voltages between 0.4V and 3.6V from higher input voltages between 1.8V and 5.5V. The TPS62843x is a highly efficient and small solution for point-of-load (POL) converters in space-constrained applications, such as wearables, smartphones, and industrial equipment.