TPS61381QRAVRQ1

Texas Instruments
595-TPS61381QRAVRQ1
TPS61381QRAVRQ1

Mfr.:

Description:
Switching Voltage Regulators 400kHz boost convert er with LDO charger

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.368

Stock:
1.368 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
54,83 kr. 54,83 kr.
39,02 kr. 390,20 kr.
37,23 kr. 930,75 kr.
32,30 kr. 3.230,00 kr.
30,88 kr. 7.720,00 kr.
28,20 kr. 14.100,00 kr.
27,08 kr. 27.080,00 kr.
Full Reel (Order in multiples of 3000)
23,35 kr. 70.050,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-24
Boost
5 V to 12 V
500 mV
13 V
20 uA
400 kHz
- 40 C
+ 125 C
TPS61381-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: TPS61381QEVM-126
Input Voltage: 500 mV to 13 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 500 mV
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
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS61381-Q1 400kHz 40V 15A Boost Converter

Texas Instruments TPS61381-Q1 400kHz 40V 15A Boost Converter is an automotive bidirectional boost converter/LDO charger with a battery state-of-health detection function designed for backup power systems like TBOX or e-call. The converter supports an absolute max voltage of up to 40V on the VOUT pin to withstand load-dump conditions and can be directly connected to a 12V car battery. The TPS61381-Q1 integrates an I2C configurable LDO charger supporting NiMH, Li-Ion, LiFePO4, and a supercapacitor.