TPS59632QRHBTQ1

Texas Instruments
595-TPS59632QRHBTQ1
TPS59632QRHBTQ1

Mfr.:

Description:
Switching Controllers 2.5-V to 24-V 3- 2 - and 1-phase step- A A 595-TPS59632QRHBRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
31,11 kr. 7.777,50 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
47,82 kr.
Min:
1

Similar Product

Texas Instruments TPS59632QRHBRQ1
Texas Instruments
Switching Controllers 2.5-V to 24-V 3- 2 - and 1-phase step- A A 595-TPS59632QRHBTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz to 1 MHz
51 %
1.52 V
1 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 24 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: TPS59632
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 56,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

TPS59632-Q1 Driverless Step-Down Controller

Texas Instruments TPS59632-Q1 Three-Phase Driverless Step-Down Controller has advanced features such as D-CAP+™ control architecture with output voltage overshoot reduction (OSR) and undershoot reduction (USR). These features provide a swift transient response, the lowest output capacitance, and high efficiency. The device supports I2C for dynamic output voltage control, phase management for optimized efficiency, and current monitor telemetry. The TPS59603-Q1 MOSFET gate driver is designed to accompany this controller to drive the synchronous buck converter power stage MOSFETs. The Texas Instruments TPS59632-Q1 device is packaged in a 5mm x 5mm space-saving, thermally-enhanced 32-pin, 0.5mm pitch QFN. It is rated to operate between –40°C and 125°C.