TPS56C230EVM

Texas Instruments
595-TPS56C230EVM
TPS56C230EVM

Mfr.:

Description:
Power Management IC Development Tools RANGER12A TPS56C230E VM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 18 V
1.2 V
TPS56C230
TPS56C230
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS56C230EVM Evaluation Module

Texas Instruments TPS56C230EVM Evaluation Module is designed to demonstrate the TPS56C230 synchronous buck converter quickly and easily. The TPS56C230 provides 1.2V at 12A from 4.5V to 18V input. The TPS56C230 uses a proprietary D-CAP3™ control mode. The Texas Instruments TPS56C230EVM evaluation module is available in a 3.0mm x 3.0mm HotRod QFN package, and the junction temperature is specified from -40°C to +125°C.