TPS563300DRLR

Texas Instruments
595-TPS563300DRLR
TPS563300DRLR

Mfr.:

Description:
Switching Voltage Regulators 3.8-V to 28-V Input 3-A synchronous buc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.493

Stock:
20.493 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,18 kr. 7,18 kr.
5,19 kr. 51,90 kr.
4,68 kr. 117,00 kr.
4,11 kr. 411,00 kr.
3,84 kr. 960,00 kr.
3,69 kr. 1.845,00 kr.
3,55 kr. 3.550,00 kr.
Full Reel (Order in multiples of 4000)
3,41 kr. 13.640,00 kr.
3,23 kr. 25.840,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
800 mV to 22 V
3 A
1 Output
3.8 V
28 V
20 uA
500 kHz
- 40 C
+ 150 C
TPS563300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.8 V to 28 V
Operating Supply Current: 2 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.8 V
Type: Synchronous Buck Converter
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
8471500000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
847150000
MXHTS:
8542399999
ECCN:
EAR99

TPS563300 3A Synchronous Buck Converter

Texas Instruments TPS563300 3A Synchronous Buck Converter is an easy-to-use, high-efficiency buck converter with a 3.8V to 28V wide input voltage. The device supports a 0.8V to 22V output voltage and up to 3A continuous output current.