TPS563212DRLR

Texas Instruments
595-TPS563212DRLR
TPS563212DRLR

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 18-V 3-A 1. 2-MHz synchronous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.610

Stock:
2.610 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,74 kr. 4,74 kr.
3,42 kr. 34,20 kr.
3,07 kr. 76,75 kr.
2,68 kr. 268,00 kr.
2,50 kr. 625,00 kr.
2,39 kr. 1.195,00 kr.
2,36 kr. 2.360,00 kr.
Full Reel (Order in multiples of 4000)
2,19 kr. 8.760,00 kr.
2,10 kr. 16.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
600 mV to 7 V
3 A
1 Output
4.2 V
18 V
450 uA
1.2 MHz
- 40 C
+ 150 C
TPS563212
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS563212 Synchronous Buck Converter

Texas Instruments TPS563212 Synchronous Buck Converter is a cost-effective and highly flexible synchronous buck converter that provides selectable Eco-mode operation or FCCM (force continuous conduction mode) operation. A selectable power-good indicator or external soft-start is also configurable through the MODE pin. Power sequencing is possible by configuring the Enable pin, power-good indicator, or external soft start. A wide input voltage range of 4.2V to 18V supports many common input rails like 12V and 15V. It supports up to 3A continuous output current at output voltages between 0.6V and 7V.