TPS563208DDCT

Texas Instruments
595-TPS563208DDCT
TPS563208DDCT

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 17V input 3A Output A 595-TPS563 A 595-TPS563208DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 27/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,29 kr. 6,29 kr.
4,54 kr. 45,40 kr.
4,10 kr. 102,50 kr.
3,61 kr. 361,00 kr.
Full Reel (Order in multiples of 250)
3,37 kr. 842,50 kr.
3,16 kr. 1.580,00 kr.
3,00 kr. 3.000,00 kr.
2,75 kr. 11.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,76 kr.
Min:
1

Similar Product

Texas Instruments TPS563208DDCR
Texas Instruments
Switching Voltage Regulators 4.5 V to 17 V input 3 A output synchro A A 595-TPS563208DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
17 V
1 mA
580 kHz
- 40 C
+ 125 C
TPS563208
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Load Regulation: Yes, Regulated
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Step-Down Voltage Regulator
Unit Weight: 6,500 mg
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
8542399000
CAHTS:
8542330000
USHTS:
8542390090
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TPS563201/TPS563208 Step-Down Converter

Texas Instruments TPS563201/TPS563208 Synchronous SWIFT™ Step-Down Converter is an easy-to-use, 3 A synchronous step-down converters in an SOT-23 package. This device is optimized to operate with minimum external component counts and to achieve low standby current. These switch-mode power supply (SMPS) devices employ D-CAP2 mode control. This provides a fast transient response and supports both low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The TPS563201 operates in pulse skip mode, which maintains high efficiency during light load operation.