TPS54A24RTWR

Texas Instruments
595-TPS54A24RTWR
TPS54A24RTWR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 17-V 10-A s ynchronous SWIFT b

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.288

Stock:
3.288 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
29,09 kr. 29,09 kr.
22,08 kr. 220,80 kr.
20,37 kr. 509,25 kr.
18,43 kr. 1.843,00 kr.
17,53 kr. 4.382,50 kr.
16,93 kr. 8.465,00 kr.
16,49 kr. 16.490,00 kr.
Full Reel (Order in multiples of 3000)
15,89 kr. 47.670,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-24
Buck
600 mV to 12 V
10 A
1 Output
4.5 V
17 V
3 uA
200 kHz to 1.6 MHz
- 40 C
+ 150 C
TPS54A24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous
Unit Weight: 49,500 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPS54A24 SWIFT™ Step-Down Converters

Texas Instruments TPS54A24 SWIFT™ Step-Down Converters are optimized for a small solution through high efficiency and integrating high- and low-side MOSFETs. Peak-current-mode control achieves further space savings by reducing component count and selecting a high switching frequency, reducing the inductor footprint. Additionally, the peak-current-mode control simplifies the loop compensation and provides a fast transient response.