TPS548B27RYLR

Texas Instruments
595-TPS548B27RYLR
TPS548B27RYLR

Mfr.:

Description:
Switching Voltage Regulators 2.7-V to 16-V 20-A s ynchronous step-dow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.844

Stock:
5.844 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5844 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
45,13 kr. 45,13 kr.
34,76 kr. 347,60 kr.
32,23 kr. 805,75 kr.
29,39 kr. 2.939,00 kr.
27,98 kr. 6.995,00 kr.
27,23 kr. 13.615,00 kr.
26,48 kr. 26.480,00 kr.
Full Reel (Order in multiples of 3000)
24,92 kr. 74.760,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-FCRLF-19
Buck
600 mV to 5.5 V
20 A
1 Output
2.7 V
16 V
910 uA
600 kHz, 800 kHz, 1 MHz
- 40 C
+ 125 C
TPS548B27
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TPS548B27EVM
Input Voltage: 2.7 V to 16 V
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPS548B27 20A Step-Down Converter

Texas Instruments TPS548B27 20A Step-Down Converter is a small, high-efficiency synchronous buck converter with an adaptive on-time D-CAP3 control mode. Because external compensation is not required, the device is easy to use and requires few external components. The device is well-suited for space-constrained data center applications.