TPS546E25EVM-1PH

Texas Instruments
595-TPS546E25EVM-1PH
TPS546E25EVM-1PH

Mfr.:

Description:
Power Management IC Development Tools TPS546E25 evaluation module single phase

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.076,71 kr. 2.076,71 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Converter
12 V
1.2 V
TPS546E25
TPS546E25-1PH
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Hardware Accelerator, Network Interface Card
Output Current: 50 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TPS546E25EVM-1PH Evaluation Module

Texas Instruments TPS546E25EVM-1PH Evaluation Module is a single-phase buck configuration utilizing the TPS546E25. The EVM is developed for a nominal 12V bus and to supply a regulated 1.2V output at up to 50A of load current. The TI TPS546E25EVM-1PH demonstrates the stacking operation of the TPS546E25 in a single-phase, low-output voltage application while furnishing several test points to evaluate the performance of the devices. The TPS546E25EVM-1PH can be adjusted to single-phase buck converters by changing the assembled components.