TPS54334DDAR

Texas Instruments
595-TPS54334DDAR
TPS54334DDAR

Mfr.:

Description:
Switching Voltage Regulators 4.2V to 28V Input vo ltage 3A Output cur A 595-TPS54334DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.756

Stock:
2.756 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,06 kr. 13,06 kr.
9,62 kr. 96,20 kr.
8,80 kr. 220,00 kr.
7,83 kr. 783,00 kr.
7,38 kr. 1.845,00 kr.
7,12 kr. 3.560,00 kr.
6,86 kr. 6.860,00 kr.
Full Reel (Order in multiples of 2500)
6,24 kr. 15.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
25,66 kr.
Min:
1

Similar Product

Texas Instruments TPS54334DDA
Texas Instruments
Switching Voltage Regulators 4.2V to 28V Input vo ltage 3A Output cur A 595-TPS54334DDAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-EP-8
Buck
800 mV to 24 V
3 A
1 Output
4.2 V
28 V
2 uA
570 kHz
- 40 C
+ 85 C
TPS54334
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54334EVM-722
Input Voltage: 4.2 V to 28 V
Moisture Sensitive: Yes
Operating Supply Current: 310 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Synchronous Step-Down Voltage Regulator
Unit Weight: 270 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TPS54334 Synchronous SWIFT™ Voltage Converters

Texas Instruments TPS54334 Synchronous SWIFT™ Step-Down Voltage Converters are 28V, 3A, low quiescent supply current (IQ), synchronous monolithic buck converters with integrated MOSFETs. The TPS54334 enables small designs by integrating the MOSFETs. It also implements current mode control to reduce external component count. Efficiency is maximized through the integrated 128mΩ/84mΩ MOSFETs, low quiescent supply current, and pulse skipping at light loads. Using the enable pin, the shutdown supply current is reduced to 2µA by entering a shutdown mode. Texas Instruments TPS54334 provides accurate regulation for a variety of loads with an accurate 1.5% voltage reference over temperature.